ATA6613 - LIN + MCU Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATA6613 - LIN + MCU Interface Evaluation Board
ATA6613-EK_Contents

ATA6613-EK

DigiKey Part Number
ATA6613-EK-ND
Manufacturer
Manufacturer Product Number
ATA6613-EK
Description
EVAL BOARD FOR ATA6613
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ATA6613 - LIN + MCU Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Box
Part Status
Active
Type
Interface
Function
LIN + MCU
Embedded
Yes, MCU, 8-Bit
Utilized IC / Part
ATA6613
Primary Attributes
LIN-SBC (System-Basis-Chip) Transceiver, LIN 2.0, Voltage Regulator, Window Watchdog
Secondary Attributes
16kB Flash, 4 Power Modes: Pre-Normal, Normal, Sleep, Silent, 48-QFN
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 302,64000 Kč2 302,64 Kč
Manufacturers Standard Package
Unit Price without VAT:2 302,64000 Kč
Unit Price with VAT:2 786,19440 Kč