2/2 Transceiver Half CANbus 18-DFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATA6586-GTQW1-VAO

DigiKey Part Number
150-ATA6586-GTQW1-VAOTR-ND - Tape & Reel (TR)
150-ATA6586-GTQW1-VAOCT-ND - Cut Tape (CT)
150-ATA6586-GTQW1-VAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATA6586-GTQW1-VAO
Description
IC TRANSCEIVER HALF 2/2 18DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Half CANbus 18-DFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Receiver Hysteresis
120 mV
Manufacturer
Microchip Technology
Data Rate
5Mbps
Series
Voltage - Supply
3V ~ 28V, 4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Type
Transceiver
Qualification
AEC-Q100
Protocol
CANbus
Mounting Type
Surface Mount, Wettable Flank
Number of Drivers/Receivers
2/2
Package / Case
18-VFDFN Exposed Pad
Duplex
Half
Supplier Device Package
18-DFN (5x5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATA6581-GTQW1-VAOMicrochip Technology5 980150-ATA6581-GTQW1-VAOCT-ND35,87000 KčParametric Equivalent
In-Stock: 5 974
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,33000 Kč37,33 Kč
2531,07480 Kč776,87 Kč
10030,95160 Kč3 095,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00028,15506 Kč168 930,36 Kč
Manufacturers Standard Package
Unit Price without VAT:37,33000 Kč
Unit Price with VAT:45,16930 Kč