
ATA6581-GTQW1-VAO | |
|---|---|
DigiKey Part Number | 150-ATA6581-GTQW1-VAOTR-ND - Tape & Reel (TR) 150-ATA6581-GTQW1-VAOCT-ND - Cut Tape (CT) 150-ATA6581-GTQW1-VAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA6581-GTQW1-VAO |
Description | IC TRANSCEIVER HALF 2/2 18DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half CANbus 18-DFN (5x5) |
Datasheet | Datasheet |
Category | Receiver Hysteresis 120 mV |
Manufacturer Microchip Technology | Data Rate 5Mbps |
Series | Voltage - Supply 3V ~ 28V, 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount, Wettable Flank |
Number of Drivers/Receivers 2/2 | Package / Case 18-VFDFN Exposed Pad |
Duplex Half | Supplier Device Package 18-DFN (5x5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATA6586-GTQW1-VAO | Microchip Technology | 5 974 | 150-ATA6586-GTQW1-VAOCT-ND | 37,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,87000 Kč | 35,87 Kč |
| 25 | 30,03200 Kč | 750,80 Kč |
| 100 | 29,99440 Kč | 2 999,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 27,32078 Kč | 163 924,68 Kč |
| Unit Price without VAT: | 35,87000 Kč |
|---|---|
| Unit Price with VAT: | 43,40270 Kč |

