Parametric Equivalent

| ATA6570-GNQW1 | |
|---|---|
| DigiKey Part Number | 150-ATA6570-GNQW1TR-ND - Tape & Reel (TR) 150-ATA6570-GNQW1CT-ND - Cut Tape (CT) 150-ATA6570-GNQW1DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ATA6570-GNQW1 | 
| Description | IC TRANSCEIVER HALF 1/1 14SOIC | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 1/1 Transceiver Half CANbus 14-SOIC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Microchip Technology | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Transceiver | |
| Protocol | CANbus | |
| Number of Drivers/Receivers | 1/1 | |
| Duplex | Half | |
| Receiver Hysteresis | 120 mV | |
| Data Rate | 5Mbps | |
| Voltage - Supply | 4.55V ~ 28V | |
| Operating Temperature | -40°C ~ 125°C | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 14-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč | 
| 25 | 15,39640 Kč | 384,91 Kč | 
| 100 | 13,94000 Kč | 1 394,00 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 13,94007 Kč | 55 760,28 Kč | 
| Unit Price without VAT: | 18,52000 Kč | 
|---|---|
| Unit Price with VAT: | 22,40920 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic