ATA6501T-4CWVAO is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 4 793
Unit Price: 16,59000 Kč
Datasheet
1/1 Transceiver Half CANbus 8-VDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATA6501T-4CWVAO

DigiKey Part Number
150-ATA6501T-4CWVAOTR-ND - Tape & Reel (TR)
150-ATA6501T-4CWVAOCT-ND - Cut Tape (CT)
150-ATA6501T-4CWVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATA6501T-4CWVAO
Description
CAN FD TRX SBC WITH 5V LDO, 3.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-VDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
120 mV
Data Rate
-
Voltage - Supply
3.1V ~ 5.5V, 4.5V ~ 28V
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-VDFN (2x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
2513,85880 Kč346,47 Kč
10012,59880 Kč1 259,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00012,59880 Kč62 994,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč