
ATA6500T-4CWVAO | |
|---|---|
DigiKey Part Number | 150-ATA6500T-4CWVAOTR-ND - Tape & Reel (TR) 150-ATA6500T-4CWVAOCT-ND - Cut Tape (CT) 150-ATA6500T-4CWVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA6500T-4CWVAO |
Description | CAN FD TRX SBC WITH 5V LDO 1.8 A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-VDFN (2x3) |
Datasheet | Datasheet |
Category | Receiver Hysteresis 120 mV |
Manufacturer Microchip Technology | Voltage - Supply 3.1V ~ 5.5V, 4.5V ~ 28V |
Series | Operating Temperature -40°C ~ 150°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount, Wettable Flank |
Protocol CANbus | Package / Case 8-VFDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-VDFN (2x3) |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATA6501T-4CWVAO | Microchip Technology | 69 | 150-ATA6501T-4CWVAOCT-ND | 16,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 25 | 13,76480 Kč | 344,12 Kč |
| 100 | 13,72080 Kč | 1 372,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,51330 Kč | 62 566,50 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |


