AVR AVR® 90PWM Lighting Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 32-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT90PWM3B-16MU

DigiKey Part Number
AT90PWM3B-16MU-ND
Manufacturer
Manufacturer Product Number
AT90PWM3B-16MU
Description
IC MCU 8BIT 8KB FLASH 32QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
AVR AVR® 90PWM Lighting Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 32-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AT90PWM3B-16MU Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
512 x 8
Packaging
Tray
RAM Size
512 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 11x10b; D/A 1x10b
Core Processor
AVR
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
16MHz
Mounting Type
Surface Mount
Connectivity
SPI, UART/USART
Supplier Device Package
32-QFN (7x7)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
32-VQFN Exposed Pad
Number of I/O
27
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
176,96000 Kč76,96 Kč
2570,70000 Kč1 767,50 Kč
10064,02640 Kč6 402,64 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,96000 Kč
Unit Price with VAT:93,12160 Kč