AVR AVR® 90PWM Lighting Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 32-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT90PWM316-16MUR

DigiKey Part Number
AT90PWM316-16MURTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT90PWM316-16MUR
Description
IC MCU 8BIT 16KB FLASH 32QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AVR AVR® 90PWM Lighting Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 32-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AT90PWM316-16MUR Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
512 x 8
Packaging
Tape & Reel (TR)
RAM Size
1K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 11x10b; D/A 1x10b
Core Processor
AVR
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
16MHz
Mounting Type
Surface Mount
Connectivity
SPI, UART/USART
Supplier Device Package
32-QFN (7x7)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
32-VQFN Exposed Pad
Number of I/O
27
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00076,43958 Kč305 758,32 Kč
Manufacturers Standard Package
Unit Price without VAT:76,43958 Kč
Unit Price with VAT:92,49189 Kč