AT40K05-2RQC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 38
Unit Price: 580,80000 Kč
Datasheet
AT40K/KLV Field Programmable Gate Array (FPGA) IC 78 2048 256 100-BQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT40K05-2RQC

DigiKey Part Number
AT40K05-2RQC-ND
Manufacturer
Manufacturer Product Number
AT40K05-2RQC
Description
IC FPGA 78 I/O 100QFP
Customer Reference
Detailed Description
AT40K/KLV Field Programmable Gate Array (FPGA) IC 78 2048 256 100-BQFP
Datasheet
 Datasheet
EDA/CAD Models
AT40K05-2RQC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
256
Total RAM Bits
2048
Number of I/O
78
Number of Gates
10000
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TC)
Package / Case
Supplier Device Package
100-PQFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes