
AT27C4096-55JU | |
|---|---|
DigiKey Part Number | AT27C4096-55JU-ND |
Manufacturer | |
Manufacturer Product Number | AT27C4096-55JU |
Description | IC EPROM 4MBIT PARALLEL 44PLCC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 4Mbit Parallel 55 ns 44-PLCC (16.6x16.6) |
Datasheet | Datasheet |
EDA/CAD Models | AT27C4096-55JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EPROM - OTP | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 55 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-PLCC (16.6x16.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,46000 Kč | 187,46 Kč |
| 25 | 180,18000 Kč | 4 504,50 Kč |
| 100 | 173,31400 Kč | 17 331,40 Kč |
| Unit Price without VAT: | 187,46000 Kč |
|---|---|
| Unit Price with VAT: | 226,82660 Kč |



