
AT25256B-MAHL-E | |
|---|---|
DigiKey Part Number | AT25256B-MAHL-ETR-ND - Tape & Reel (TR) AT25256B-MAHL-ECT-ND - Cut Tape (CT) AT25256B-MAHL-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25256B-MAHL-E |
Description | IC EEPROM 256KBIT SPI 8UDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT25256B-MAHL-E Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-UDFN (2x3) |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M95256-DFMC6TG | STMicroelectronics | 2 448 | 497-15775-1-ND | 21,63000 Kč | Similar |
| M95256-RMC6TG | STMicroelectronics | 17 223 | 497-19292-1-ND | 19,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 19,40215 Kč | 291 032,25 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |


