EEPROM Memory IC 2Kbit SPI 20 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25020B-XHL-T

DigiKey Part Number
AT25020B-XHL-TTR-ND - Tape & Reel (TR)
AT25020B-XHL-TCT-ND - Cut Tape (CT)
AT25020B-XHL-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25020B-XHL-T
Description
IC EEPROM 2KBIT SPI 20MHZ 8TSSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit SPI 20 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT25020B-XHL-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
20 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP
Memory Size
Base Product Number
Memory Organization
256 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAV25020YE-GT3onsemi3 000488-CAV25020YE-GT3CT-ND0,29893 KčSimilar
R1EX25002ATA00I#S0Renesas Electronics Corporation2 993559-R1EX25002ATA00I#S0CT-ND0,75000 KčSimilar
In-Stock: 7 600
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,09000 Kč7,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,42349 Kč32 117,45 Kč
Manufacturers Standard Package
Unit Price without VAT:7,09000 Kč
Unit Price with VAT:8,57890 Kč