
AT24MAC602-SSHM-T | |
|---|---|
DigiKey Part Number | AT24MAC602-SSHM-TTR-ND - Tape & Reel (TR) AT24MAC602-SSHM-TCT-ND - Cut Tape (CT) AT24MAC602-SSHM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT24MAC602-SSHM-T |
Description | IC EEPROM 2KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 550 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT24MAC602-SSHM-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA025E48-E/SN | Microchip Technology | 809 | 24AA025E48-E/SN-ND | 9,66000 Kč | Similar |
| 24AA025E48T-E/SN | Microchip Technology | 4 393 | 150-24AA025E48T-E/SNCT-ND | 9,66000 Kč | Similar |
| 24AA025E48T-I/SN | Microchip Technology | 7 395 | 24AA025E48T-I/SNCT-ND | 8,40000 Kč | Similar |
| 24AA025E64-I/SN | Microchip Technology | 703 | 24AA025E64-I/SN-ND | 7,77000 Kč | Similar |
| 24AA025E64T-I/SN | Microchip Technology | 6 098 | 24AA025E64T-I/SNCT-ND | 8,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,05533 Kč | 28 221,32 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

