
AT24C08D-SSHM-T | |
|---|---|
DigiKey Part Number | AT24C08D-SSHM-TTR-ND - Tape & Reel (TR) AT24C08D-SSHM-TCT-ND - Cut Tape (CT) AT24C08D-SSHM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT24C08D-SSHM-T |
Description | IC EEPROM 8KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 4.5 µs 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT24C08D-SSHM-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 4.5 µs |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 1K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G08FJ-3GTE2 | Rohm Semiconductor | 2 295 | BR24G08FJ-3GTE2CT-ND | 6,51000 Kč | Similar |
| BR24T08FJ-WE2 | Rohm Semiconductor | 2 500 | BR24T08FJ-WE2CT-ND | 6,23876 Kč | Similar |
| CAT24C08WI-GT3 | onsemi | 69 568 | CAT24C08WI-GT3CT-ND | 7,14000 Kč | Similar |
| CAV24C08WE-GT3 | onsemi | 2 011 | CAV24C08WE-GT3OSCT-ND | 9,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,87944 Kč | 23 517,76 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |



