EEPROM Memory IC 8Kbit I2C 1 MHz 550 ns 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT24C08C-MAHM-E

DigiKey Part Number
AT24C08C-MAHM-ETR-ND - Tape & Reel (TR)
AT24C08C-MAHM-ECT-ND - Cut Tape (CT)
AT24C08C-MAHM-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT24C08C-MAHM-E
Description
IC EEPROM 8KBIT I2C 1MHZ 8UDFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 1 MHz 550 ns 8-UDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
AT24C08C-MAHM-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
550 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-UDFN (2x3)
Memory Organization
1K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT24C08C-MAHM-TMicrochip Technology7 660AT24C08C-MAHM-TCT-ND7,98000 KčParametric Equivalent
AT24CS08-MAHM-EMicrochip Technology4 656AT24CS08-MAHM-ECT-ND7,98000 KčParametric Equivalent
AT24CS08-MAHM-TMicrochip Technology2 761AT24CS08-MAHM-TCT-ND7,98000 KčParametric Equivalent
In-Stock: 14 240
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0007,34930 Kč110 239,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč