EEPROM Memory IC 4Kbit I2C 1 MHz 450 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT24C04D-SSHM-B

DigiKey Part Number
AT24C04D-SSHM-B-ND
Manufacturer
Manufacturer Product Number
AT24C04D-SSHM-B
Description
IC EEPROM 4KBIT I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 1 MHz 450 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT24C04D-SSHM-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
450 ns
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 119
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
255,03120 Kč125,78 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč