EEPROM Memory IC 1Kbit 1-Wire® 2-VSFN (2x2.35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT21CS01-MCHM10-T

DigiKey Part Number
150-AT21CS01-MCHM10-TTR-ND - Tape & Reel (TR)
150-AT21CS01-MCHM10-TCT-ND - Cut Tape (CT)
150-AT21CS01-MCHM10-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT21CS01-MCHM10-T
Description
IC EEPROM 1KBIT I2C 2VSFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit 1-Wire® 2-VSFN (2x2.35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
128 x 8
Mfr
Memory Interface
1-Wire®
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.7V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
2-VSFN (2x2.35)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 207
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,47000 Kč6,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5005,83954 Kč20 438,39 Kč
Manufacturers Standard Package
Unit Price without VAT:6,47000 Kč
Unit Price with VAT:7,82870 Kč