
ARF465AG | |
|---|---|
DigiKey Part Number | ARF465AG-ND |
Manufacturer | |
Manufacturer Product Number | ARF465AG |
Description | RF MOSFET 300V TO247 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 300 V 40.68MHz 15dB 150W TO-247 |
EDA/CAD Models | ARF465AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 40.68MHz | |
Gain | 15dB | |
Voltage - Test | 300 V | |
Current Rating (Amps) | 6A | |
Noise Figure | - | |
Power - Output | 150W | |
Voltage - Rated | 1200 V | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 298,10000 Kč | 1 298,10 Kč |
| 100 | 891,36510 Kč | 89 136,51 Kč |
| Unit Price without VAT: | 1 298,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 570,70100 Kč |


