
ARF460AG | |
|---|---|
DigiKey Part Number | ARF460AG-ND |
Manufacturer | |
Manufacturer Product Number | ARF460AG |
Description | RF MOSFET 125V TO247CS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 125 V 50 mA 40.68MHz 15dB TO-247CS |
EDA/CAD Models | ARF460AG Models |
Category | Voltage - Test 125 V |
Manufacturer Microchip Technology | Current Rating (Amps) 14A |
Packaging Tube | Current - Test 50 mA |
Part Status Active | Voltage - Rated 500 V |
Technology MOSFET (Metal Oxide) | Package / Case TO-247-3 |
Configuration N-Channel | Supplier Device Package TO-247CS |
Frequency 40.68MHz | Base Product Number |
Gain 15dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 181,67000 Kč | 1 181,67 Kč |
| 100 | 811,53960 Kč | 81 153,96 Kč |
| Unit Price without VAT: | 1 181,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 429,82070 Kč |





