
ARF463AG | |
|---|---|
DigiKey Part Number | ARF463AG-ND |
Manufacturer | |
Manufacturer Product Number | ARF463AG |
Description | RF MOSFET 125V TO247 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 125 V 50 mA 81.36MHz 15dB 100W TO-247 |
EDA/CAD Models | ARF463AG Models |
Category | Voltage - Test 125 V |
Manufacturer Microchip Technology | Current Rating (Amps) 9A |
Packaging Tube | Current - Test 50 mA |
Part Status Active | Power - Output 100W |
Technology MOSFET (Metal Oxide) | Voltage - Rated 500 V |
Configuration N-Channel | Package / Case TO-247-3 |
Frequency 81.36MHz | Supplier Device Package TO-247 |
Gain 15dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 863,83000 Kč | 863,83 Kč |
| 100 | 593,59970 Kč | 59 359,97 Kč |
| Unit Price without VAT: | 863,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 045,23430 Kč |



