RF Mosfet 50 V 65MHz 15dB 150W TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARF461AG

DigiKey Part Number
ARF461AG-ND
Manufacturer
Manufacturer Product Number
ARF461AG
Description
RF MOSFET 50V TO247
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RF Mosfet 50 V 65MHz 15dB 150W TO-247
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N-Channel
Frequency
65MHz
Gain
15dB
Voltage - Test
50 V
Current Rating (Amps)
25µA
Noise Figure
-
Power - Output
150W
Voltage - Rated
1000 V
Package / Case
TO-247-3
Supplier Device Package
TO-247
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 243,50000 Kč1 243,50 Kč
100854,09370 Kč85 409,37 Kč
Manufacturers Standard Package
Unit Price without VAT:1 243,50000 Kč
Unit Price with VAT:1 504,63500 Kč