
APTM10UM01FAG | |
|---|---|
DigiKey Part Number | APTM10UM01FAG-ND |
Manufacturer | |
Manufacturer Product Number | APTM10UM01FAG |
Description | MOSFET N-CH 100V 860A SP6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 860A (Tc) 2500W (Tc) Chassis Mount SP6 |
Datasheet | Datasheet |
EDA/CAD Models | APTM10UM01FAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.6mOhm @ 275A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 12mA | |
Gate Charge (Qg) (Max) @ Vgs | 2100 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 60000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2500W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Supplier Device Package | SP6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 671,92000 Kč | 5 671,92 Kč |
| Unit Price without VAT: | 5 671,92000 Kč |
|---|---|
| Unit Price with VAT: | 6 863,02320 Kč |


