N-Channel 40 V 600A (Tc) 940W (Tc) Chassis Mount SOT-227B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTN600N04T2

DigiKey Part Number
238-IXTN600N04T2-ND
Manufacturer
Manufacturer Product Number
IXTN600N04T2
Description
MOSFET N-CH 40V 600A SOT227B
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 600A (Tc) 940W (Tc) Chassis Mount SOT-227B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.05mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
590 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
40000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
940W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
SOT-227B
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1745,22000 Kč745,22 Kč
10552,18400 Kč5 521,84 Kč
100489,67550 Kč48 967,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:745,22000 Kč
Unit Price with VAT:901,71620 Kč