APTDR90X1601G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTDR90X1601G

DigiKey Part Number
APTDR90X1601G-ND
Manufacturer
Manufacturer Product Number
APTDR90X1601G
Description
BRIDGE RECT 3PHASE 1.6KV 90A SP1
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount SP1
Datasheet
 Datasheet
EDA/CAD Models
APTDR90X1601G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.6 kV
Current - Average Rectified (Io)
90 A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 90 A
Current - Reverse Leakage @ Vr
50 µA @ 1600 V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SP1
Supplier Device Package
SP1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 068,92000 Kč1 068,92 Kč
Manufacturers Standard Package
Unit Price without VAT:1 068,92000 Kč
Unit Price with VAT:1 293,39320 Kč