![N-Channel 1200 V 8A (Tc) 335W (Tc) Through Hole TO-247 [B] N-Channel 1200 V 8A (Tc) 335W (Tc) Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT7M120B | |
|---|---|
DigiKey Part Number | APT7M120B-ND |
Manufacturer | |
Manufacturer Product Number | APT7M120B |
Description | MOSFET N-CH 1200V 8A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 8A (Tc) 335W (Tc) Through Hole TO-247 [B] |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.5Ohm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2565 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 335W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 [B] | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,76000 Kč | 106,76 Kč |
| 100 | 86,74560 Kč | 8 674,56 Kč |
| Unit Price without VAT: | 106,76000 Kč |
|---|---|
| Unit Price with VAT: | 129,17960 Kč |





