Diode 200 V 45A Through Hole TO-247 [B]
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT30S20BG

DigiKey Part Number
APT30S20BG-ND
Manufacturer
Manufacturer Product Number
APT30S20BG
Description
DIODE SCHOTTKY 200V 45A TO247
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 200 V 45A Through Hole TO-247 [B]
Datasheet
 Datasheet
EDA/CAD Models
APT30S20BG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
45A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
55 ns
Current - Reverse Leakage @ Vr
500 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247 [B]
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
158,37000 Kč58,37 Kč
10046,98300 Kč4 698,30 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,37000 Kč
Unit Price with VAT:70,62770 Kč