
APT30D100BCTG | |
|---|---|
DigiKey Part Number | APT30D100BCTG-ND |
Manufacturer | |
Manufacturer Product Number | APT30D100BCTG |
Description | DIODE ARRAY GP 1000V 30A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1000 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2.3 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 290 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 1000 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 [B] | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,83000 Kč | 126,83 Kč |
| 100 | 102,89020 Kč | 10 289,02 Kč |
| Unit Price without VAT: | 126,83000 Kč |
|---|---|
| Unit Price with VAT: | 153,46430 Kč |





