APT10035JFLL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 867,57717 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 591,64000 Kč

Similar


IXYS
In Stock: 0
Unit Price: 994,19790 Kč
Datasheet

Similar


IXYS
In Stock: 179
Unit Price: 792,67000 Kč
Datasheet

Similar


IXYS
In Stock: 328
Unit Price: 1 512,28000 Kč
Datasheet
N-Channel 1000 V 25A (Tc) 520W (Tc) Chassis Mount ISOTOP®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT10035JFLL

DigiKey Part Number
APT10035JFLL-ND
Manufacturer
Manufacturer Product Number
APT10035JFLL
Description
MOSFET N-CH 1000V 25A ISOTOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 1000 V 25A (Tc) 520W (Tc) Chassis Mount ISOTOP®
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1000 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
370mOhm @ 14A, 10V
Vgs(th) (Max) @ Id
5V @ 2.5mA
Gate Charge (Qg) (Max) @ Vgs
186 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
5185 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
520W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
ISOTOP®
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
20974,09700 Kč19 481,94 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:974,09700 Kč
Unit Price with VAT:1 178,65737 Kč