N-Channel 1200 V 32A (Tc) 1000W (Tc) Chassis Mount SOT-227B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFN32N120P

DigiKey Part Number
IXFN32N120P-ND
Manufacturer
Manufacturer Product Number
IXFN32N120P
Description
MOSFET N-CH 1200V 32A SOT-227B
Manufacturer Standard Lead Time
65 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 32A (Tc) 1000W (Tc) Chassis Mount SOT-227B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
310mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
6.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
360 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
21000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1000W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
SOT-227B
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 328
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 512,28000 Kč1 512,28 Kč
101 169,27400 Kč11 692,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 512,28000 Kč
Unit Price with VAT:1 829,85880 Kč