
AGLN250V5-CSG81 | |
|---|---|
DigiKey Part Number | AGLN250V5-CSG81-ND |
Manufacturer | |
Manufacturer Product Number | AGLN250V5-CSG81 |
Description | IC FPGA 60 I/O 81CSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGLOO nano Field Programmable Gate Array (FPGA) IC 60 36864 6144 81-WFBGA, CSBGA |
Datasheet | Datasheet |
EDA/CAD Models | AGLN250V5-CSG81 Models |
Category | Number of I/O 60 |
Mfr | Number of Gates 250000 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -20°C ~ 85°C (TJ) |
DigiKey Programmable Verified | Package / Case |
Number of Logic Elements/Cells 6144 | Supplier Device Package 81-CSP (5x5) |
Total RAM Bits 36864 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 604,53000 Kč | 604,53 Kč |
| 25 | 478,96440 Kč | 11 974,11 Kč |
| 100 | 461,74600 Kč | 46 174,60 Kč |
| Unit Price without VAT: | 604,53000 Kč |
|---|---|
| Unit Price with VAT: | 731,48130 Kč |









