


LT3065EDD-1.5#PBF | |
|---|---|
DigiKey Part Number | 505-LT3065EDD-1.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3065EDD-1.5#PBF |
Description | IC REG LINEAR 1.5V 500MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3065EDD-1.5#PBF Models |
Category | Current - Quiescent (Iq) 110 µA |
Mfr | Current - Supply (Max) 25 mA |
Packaging Tube | PSRR 78dB (120Hz) |
Part Status Active | Control Features Current Limit, Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case 10-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 10-DFN (3x3) |
Voltage Dropout (Max) 0.51V @ 500mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,55000 Kč | 133,55 Kč |
| 10 | 102,57500 Kč | 1 025,75 Kč |
| 25 | 94,80160 Kč | 2 370,04 Kč |
| 121 | 85,33174 Kč | 10 325,14 Kč |
| 363 | 80,81744 Kč | 29 336,73 Kč |
| 605 | 79,14788 Kč | 47 884,47 Kč |
| 1 089 | 77,50171 Kč | 84 399,36 Kč |
| 2 541 | 75,55900 Kč | 191 995,42 Kč |
| Unit Price without VAT: | 133,55000 Kč |
|---|---|
| Unit Price with VAT: | 161,59550 Kč |








