100 VQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGLN250V2-VQ100I

DigiKey Part Number
AGLN250V2-VQ100I-ND
Manufacturer
Manufacturer Product Number
AGLN250V2-VQ100I
Description
IC FPGA 68 I/O 100VQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IGLOO nano Field Programmable Gate Array (FPGA) IC 68 36864 6144 100-TQFP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
6144
Total RAM Bits
36864
Number of I/O
68
Number of Gates
250000
Voltage - Supply
1.14V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
100-VQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1771,90000 Kč771,90 Kč
25611,48840 Kč15 287,21 Kč
100589,43400 Kč58 943,40 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:771,90000 Kč
Unit Price with VAT:933,99900 Kč