
ADM00393 | |
|---|---|
DigiKey Part Number | ADM00393-ND |
Manufacturer | |
Manufacturer Product Number | ADM00393 |
Description | EVAL BOARD FOR MCP2200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP2200 - USB 2.0 to UART Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function USB 2.0 to UART |
Manufacturer Microchip Technology | Utilized IC / Part MCP2200 |
Packaging Bulk | Contents Board(s), Cable(s) |
Part Status Active | Base Product Number |
Type Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,77000 Kč | 512,77 Kč |
| Unit Price without VAT: | 512,77000 Kč |
|---|---|
| Unit Price with VAT: | 620,45170 Kč |




