
AC47H23A | |
|---|---|
DigiKey Part Number | 150-AC47H23A-ND |
Manufacturer | |
Manufacturer Product Number | AC47H23A |
Description | T10 XPLAINED PRO EXTENSION KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP23017 Touch Sensor Xplained Pro Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Sensor |
Manufacturer Microchip Technology | Function Touch |
Packaging Bulk | Utilized IC / Part MCP23017 |
Part Status Active | Contents Board(s) |
Platform Xplained Pro | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,02000 Kč | 332,02 Kč |
| Unit Price without VAT: | 332,02000 Kč |
|---|---|
| Unit Price with VAT: | 401,74420 Kč |




