
93LC66CT-E/SN | |
|---|---|
DigiKey Part Number | 93LC66CT-E/SNTR-ND - Tape & Reel (TR) 93LC66CT-E/SNCT-ND - Cut Tape (CT) 93LC66CT-E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 93LC66CT-E/SN |
Description | IC EEPROM 4KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 3 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 93LC66CT-E/SN Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 3 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 6ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 512 x 8, 256 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93LC66C-E/SN | Microchip Technology | 656 | 93LC66C-E/SN-ND | 8,97000 Kč | Direct |
| M93C66-RMN3TP/K | STMicroelectronics | 15 072 | 497-14435-1-ND | 13,97000 Kč | Similar |
| M93C66-WMN6P | STMicroelectronics | 6 364 | 497-5672-5-ND | 6,26000 Kč | Similar |
| M93C66-WMN6TP | STMicroelectronics | 597 | 497-8660-1-ND | 6,05000 Kč | Similar |
| M93C76-RMN3TP/K | STMicroelectronics | 3 809 | 497-14437-1-ND | 15,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 8,55082 Kč | 28 217,71 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |

