93LC66AX-I/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 7,76086 Kč
Datasheet

Similar


Microchip Technology
In Stock: 164
Unit Price: 7,35000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,76086 Kč
Datasheet

Similar


Microchip Technology
In Stock: 704
Unit Price: 9,03000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,35000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,37771 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93LC66AX-I/SN

DigiKey Part Number
93LC66AX-I/SN-ND
Manufacturer
Manufacturer Product Number
93LC66AX-I/SN
Description
IC EEPROM 4KBIT MICROWIRE 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
93LC66AX-I/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Microwire
Mfr
Clock Frequency
2 MHz
Packaging
Tube
Write Cycle Time - Word, Page
6ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
512 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
93LC66AXT-I/SNMicrochip Technology093LC66AXT-I/SN-ND7,76086 KčDirect
93AA66A-I/SNMicrochip Technology16493AA66A-I/SN-ND7,35000 KčSimilar
93AA66AX-I/SNMicrochip Technology093AA66AX-I/SN-ND7,76086 KčSimilar
93LC66A-E/SNMicrochip Technology70493LC66A-E/SN-ND9,03000 KčSimilar
93LC66A-I/SNMicrochip Technology093LC66A-I/SN-ND7,35000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 1007,76086 Kč8 536,95 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,76086 Kč
Unit Price with VAT:9,39064 Kč