
93LC56BT/SN | |
|---|---|
DigiKey Part Number | 93LC56BT/SNTR-ND - Tape & Reel (TR) 93LC56BT/SNCT-ND - Cut Tape (CT) 93LC56BT/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 93LC56BT/SN |
Description | IC EEPROM 2KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 93LC56BT/SN Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 6ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 128 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93LC56B/SN | Microchip Technology | 907 | 93LC56B/SN-ND | 6,93000 Kč | Direct |
| 93LC56BT-E/SN | Microchip Technology | 7 467 | 93LC56BT-E/SNCT-ND | 8,61000 Kč | Similar |
| 93LC56BT-I/SN | Microchip Technology | 4 887 | 93LC56BT-I/SNCT-ND | 7,35000 Kč | Similar |
| 93LC56BXT-I/SN | Microchip Technology | 3 046 | 93LC56BXT-I/SNCT-ND | 7,35000 Kč | Similar |
| BR93L56F-WE2 | Rohm Semiconductor | 5 618 | BR93L56F-WE2CT-ND | 9,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 6,76135 Kč | 22 312,46 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |




