93LC46BX-E/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 8,40760 Kč
Datasheet

Similar


Microchip Technology
In Stock: 450
Unit Price: 7,77000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Rohm Semiconductor
In Stock: 1 793
Unit Price: 9,45000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 9,45000 Kč
Datasheet
EEPROM Memory IC 1Kbit Microwire 2 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93LC46BX-E/SN

DigiKey Part Number
93LC46BX-E/SN-ND
Manufacturer
Manufacturer Product Number
93LC46BX-E/SN
Description
IC EEPROM 1KBIT MICROWIRE 8SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit Microwire 2 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
93LC46BX-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Microwire
Mfr
Clock Frequency
2 MHz
Packaging
Tube
Write Cycle Time - Word, Page
6ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
64 x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
93LC46BXT-E/SNMicrochip Technology093LC46BXT-E/SN-ND8,40760 KčDirect
93LC46B-E/SNMicrochip Technology45093LC46B-E/SN-ND7,77000 KčSimilar
BR93A46F-WRohm Semiconductor0846-BR93A46F-WTR-ND0,00000 KčSimilar
BR93L46F-WE2Rohm Semiconductor1 793BR93L46F-WE2CT-ND9,45000 KčSimilar
BR93L46FJ-WE2Rohm Semiconductor0BR93L46FJ-WE2CT-ND9,45000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 0008,40760 Kč8 407,60 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,40760 Kč
Unit Price with VAT:10,17320 Kč