2N918 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 1 788
Unit Price: 158,11000 Kč
Datasheet
Image for 2N918 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N918

DigiKey Part Number
2N918MS-ND
Manufacturer
Manufacturer Product Number
2N918
Description
TRANS NPN 15V 0.05A TO-72
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 15 V 50 mA 200 mW Through Hole TO-72
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
15 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 10mA, 10V
Power - Max
200 mW
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
TO-206AF, TO-72-4 Metal Can
Supplier Device Package
TO-72
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100300,27140 Kč30 027,14 Kč
Unit Price without VAT:300,27140 Kč
Unit Price with VAT:363,32839 Kč