
2N6385 | |
---|---|
DigiKey Part Number | 2N6385-ND |
Manufacturer | |
Manufacturer Product Number | 2N6385 |
Description | TRANS NPN DARL 80V 10A TO204AA |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 10 A 6 W Through Hole TO-204AA (TO-3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 100mA, 10A | |
Current - Collector Cutoff (Max) | 1mA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 5A, 3V | |
Power - Max | 6 W | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-204AA (TO-3) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 1 286,88360 Kč | 128 688,36 Kč |
Unit Price without VAT: | 1 286,88360 Kč |
---|---|
Unit Price with VAT: | 1 557,12916 Kč |