
2N6284 | |
---|---|
DigiKey Part Number | 2N6284MS-ND |
Manufacturer | |
Manufacturer Product Number | 2N6284 |
Description | TRANS NPN DARL 100V 20A TO204AA |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 20 A 175 W Through Hole TO-204AA (TO-3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 20 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 200mA, 20A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1500 @ 1A, 3V | |
Power - Max | 175 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-204AA (TO-3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 1 286,88360 Kč | 128 688,36 Kč |
Unit Price without VAT: | 1 286,88360 Kč |
---|---|
Unit Price with VAT: | 1 557,12916 Kč |