Bipolar (BJT) Transistor NPN - Darlington 60 V 20 A 160 W Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6282

DigiKey Part Number
150-2N6282-ND
Manufacturer
Manufacturer Product Number
2N6282
Description
TRANS NPN DARL 60V 20A DIE
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 60 V 20 A 160 W Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
20 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
3V @ 200mA, 20A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
750 @ 10A, 3V
Power - Max
160 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1001 118,35770 Kč111 835,77 Kč
Unit Price without VAT:1 118,35770 Kč
Unit Price with VAT:1 353,21282 Kč