2N3772 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 60 V 20 A 6 W Through Hole TO-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3772

DigiKey Part Number
2N3772MS-ND
Manufacturer
Manufacturer Product Number
2N3772
Description
TRANS NPN 60V 20A TO-3
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 20 A 6 W Through Hole TO-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
20 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
4V @ 4A, 20A
Current - Collector Cutoff (Max)
5mA
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 10A, 4V
Power - Max
6 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1003 263,53020 Kč326 353,02 Kč
Unit Price without VAT:3 263,53020 Kč
Unit Price with VAT:3 948,87154 Kč