TO-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N2484

DigiKey Part Number
2N2484MS-ND
Manufacturer
Manufacturer Product Number
2N2484
Description
TRANS NPN 60V 0.05A TO-18
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 50 mA 360 mW Through Hole TO-18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 100µA, 1mA
Current - Collector Cutoff (Max)
2nA
DC Current Gain (hFE) (Min) @ Ic, Vce
225 @ 10mA, 5V
Power - Max
360 mW
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-206AA, TO-18-3 Metal Can
Supplier Device Package
TO-18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
175,15000 Kč75,15 Kč
10069,88600 Kč6 988,60 Kč
Manufacturers Standard Package
Unit Price without VAT:75,15000 Kč
Unit Price with VAT:90,93150 Kč