
25LC640AT-I/MS | |
---|---|
DigiKey Part Number | 25LC640AT-I/MSTR-ND - Tape & Reel (TR) 25LC640AT-I/MSCT-ND - Cut Tape (CT) 25LC640AT-I/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25LC640AT-I/MS |
Description | IC EEPROM 64KBIT SPI 10MHZ 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 10 MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 25LC640AT-I/MS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,91000 Kč | 17,91 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 15,83088 Kč | 39 577,20 Kč |
Unit Price without VAT: | 17,91000 Kč |
---|---|
Unit Price with VAT: | 21,67110 Kč |