EEPROM Memory IC 16Kbit SPI 10 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC160CT-E/SN

DigiKey Part Number
25LC160CT-E/SNTR-ND - Tape & Reel (TR)
25LC160CT-E/SNCT-ND - Cut Tape (CT)
25LC160CT-E/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25LC160CT-E/SN
Description
IC EEPROM 16KBIT SPI 10MHZ 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit SPI 10 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
25LC160CT-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
2K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25LC160DT-E/SNMicrochip Technology1 56625LC160DT-E/SNCT-ND17,64000 KčSimilar
AT25160B-SSHL-TMicrochip Technology6 938AT25160B-SSHL-TCT-ND9,24000 KčSimilar
BR25H160F-2LBH2Rohm Semiconductor250BR25H160F-2LBH2CT-ND24,57000 KčSimilar
CAT25160VI-GT3onsemi19 477CAT25160VI-GT3CT-ND9,87000 KčSimilar
CAV25160VE-GT3onsemi5 437CAV25160VE-GT3OSCT-ND9,66000 KčSimilar
In-Stock: 2 293
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30016,16846 Kč53 355,92 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč