
25LC160BT-I/SN | |
|---|---|
DigiKey Part Number | 25LC160BT-I/SNTR-ND - Tape & Reel (TR) 25LC160BT-I/SNCT-ND - Cut Tape (CT) 25LC160BT-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25LC160BT-I/SN |
Description | IC EEPROM 16KBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 25LC160BT-I/SN Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC160B-I/SN | Microchip Technology | 95 | 25LC160B-I/SN-ND | 14,91000 Kč | Direct |
| 25LC160AT-I/SN | Microchip Technology | 3 712 | 25LC160AT-I/SNCT-ND | 15,96000 Kč | Similar |
| 25LC160CT-E/SN | Microchip Technology | 2 293 | 25LC160CT-E/SNCT-ND | 17,64000 Kč | Similar |
| 25LC160CT-I/SN | Microchip Technology | 1 350 | 25LC160CT-I/SNCT-ND | 15,33000 Kč | Similar |
| 25LC160DT-E/SN | Microchip Technology | 1 566 | 25LC160DT-E/SNCT-ND | 17,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 14,69860 Kč | 48 505,38 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

