EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC64X-E/ST

DigiKey Part Number
24LC64X-E/ST-ND
Manufacturer
Manufacturer Product Number
24LC64X-E/ST
Description
IC EEPROM 64KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
24LC64X-E/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 125°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
8K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAV24C64YE-GT3onsemi3 556CAV24C64YE-GT3OSCT-ND16,38000 KčSimilar
M24C64-FDW6TPSTMicroelectronics211497-15760-1-ND7,77000 KčSimilar
In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč