24LC64F-I/MS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 11,17094 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2
Unit Price: 13,44000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,76000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 300
Unit Price: 11,76000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 501
Unit Price: 9,66000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,66000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 557
Unit Price: 14,28000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 13,52272 Kč
Datasheet

Similar


Microchip Technology
In Stock: 18 018
Unit Price: 12,18000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 9,24000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 10,86269 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 320
Unit Price: 9,45000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 17,81899 Kč
Datasheet
EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC64F-I/MS

DigiKey Part Number
24LC64F-I/MS-ND
Manufacturer
Manufacturer Product Number
24LC64F-I/MS
Description
IC EEPROM 64KBIT I2C 8MSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
24LC64F-I/MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
70011,17094 Kč7 819,66 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,17094 Kč
Unit Price with VAT:13,51684 Kč