EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC256T-I/ST

DigiKey Part Number
24LC256T-I/STTR-ND - Tape & Reel (TR)
24LC256T-I/STCT-ND - Cut Tape (CT)
24LC256T-I/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24LC256T-I/ST
Description
IC EEPROM 256KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
24LC256T-I/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
32K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24LC256-I/STMicrochip Technology1 33624LC256-I/ST-ND23,52000 KčDirect
24AA256-E/STMicrochip Technology8624AA256-E/ST-ND24,99000 KčSimilar
24AA256-I/STMicrochip Technology33624AA256-I/ST-ND23,52000 KčSimilar
24AA256T-I/STMicrochip Technology2 13524AA256T-I/STCT-ND25,62000 KčSimilar
24AA256UID-I/STMicrochip Technology64424AA256UID-I/ST-ND23,94000 KčSimilar
In-Stock: 1 870
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50023,51776 Kč58 794,40 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč